Scan ZA115-L50 Brass Padlock 50mm Sliding Shackle

MPN
ZA115-L50
Brand
Scan
EAN-13
5023969008035
Order Code
98-3727
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Brass Padlock has a sliding shackle with double locking tongues for improved security and the flexibility to be locked in a variety of positions to suit the application.

Specifications:

Padlock Width: 50mm.
Shackle Height: 63-154mm.
Shackle Diameter: 8.0mm.
Shackle Width: 28mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot