Scan YS-0003-64 Hasp and Staple 64mm + 40mm Padlock

MPN
YS-0003-64
Brand
Scan
EAN-13
5023969008189
Order Code
98-3712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This Scan Hasp and Staple has the following specifications:

Length: 64mm.
Width: 38mm.
Shackle Hole: 16mm.
Screw Hole Diameter: 4mm.


Reviews

Be the first to submit a review

Trustpilot