Scan XA115 Stainless Steel Disk Type Combination Padlock 70mm

MPN
XA115
Brand
Scan
EAN-13
5023969008059
Order Code
98-3744
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This higher security Scan Disk Type Padlock has a weather resistant, anti-corrosion stainless body and a hardened steel shackle which is suitable for indoor or outdoor use. It has a 4 wheel combination with up to 10,000 individual codes so no need for keys. Once the code is entered the slide mechanism moves the shackle. Easy code change using a flat screwdriver.

Specifications:

Padlock Width: 70mm.
Shackle Height: 17mm.
Shackle Diameter: 9.5mm.
Shackle Width: 21mm.
Security Rating: 6.


Reviews

Be the first to submit a review

Trustpilot