Scan W-6038 BLACK Safety Wellingtons UK 11 EUR 46

MPN
SCAFWWELL11
Brand
Scan
EAN-13
5023969225241
Order Code
97-1199
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size UK:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Scan Safety Wellingtons have been specially adapted and are ideal for use in workplaces where resistance to penetration by liquids and hard objects are high priorities. They are made with a high grade blend of PVC and nitrile rubber and are resistant to ISO 6112 chemicals and oils.

Anti-static, energy absorbent soles provide comfort, strength, durability and slip resistance. The boots have a steel midsole and their steel toecaps have 200 joule rating. The soles are oil, acid, alkaline, heat (180°C) and penetration resistant.

Conform to EN20345-S5 standards.

1 x Pair of Scan Safety Wellingtons UK 11 EUR 46


Type Wellington - Safety
Colour Black
Size UK 11

Reviews

Be the first to submit a review

Trustpilot