Scan SCAGLOPUE200 Black PU Coated Gloves - L (Size 9) (200 Pairs)

MPN
SCAGLOPUE200
Brand
Scan
EAN-13
5023969009742
Order Code
68-4232
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £229.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Scan Black PU Coated Gloves are made from knitted nylon with a seamless finish and a fine polyurethane coating over the palm and fingers. The back of the glove is uncoated to provide ventilation to the hand, avoiding perspiration and clamminess. These gloves are suited to work where a high level of dexterity is needed along with a good protection factor.

Typical applications include packing, inspection and fine component assembly operations.

Conforms to EN 388:2016 and EN ISO 21420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 3
Puncture Performance Index (1-4): 1


Type Gloves

Reviews

Be the first to submit a review

Trustpilot