Scan PT-203 Anti Impact Synthetic Leather & Polymer Gloves - XL (Size 10)

MPN
PT-203
Brand
Scan
EAN-13
5023969009469
Order Code
68-4153
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Scan Anti Impact Synthetic Leather & Polymer Gloves are designed to provide superior protection and flexibility while working in hazardous environments. 4 way spandex construction ensures increased movement and flexibility while the TPR armoured structure protects against impacts, scrapes and knocks. The palm of the glove is constructed with synthetic leather and reinforced with Kevlar patches for extra durability and wear resistance, with the added benefit of a PVC dot palm to provide an anti slip grip.

The adjustable hook and loop closure offers a secure fit to ensure the glove stays in place during rigorous activities. Designed to protect the user's hands from abrasion, cuts, punctures and impact while providing comfort and flexibility during extended use.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot