Scan NL1144 Brass Combination Padlock 38mm

MPN
NL1144
Brand
Scan
EAN-13
5023969007656
Order Code
98-3720
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Scan Brass Padlock has the following specifications:

Padlock Width: 38mm.
Shackle Height: 31.2mm.
Shackle Diameter: 6.3mm.
Shackle Width: 18.7mm.
Security Rating: 3.


Reviews

Be the first to submit a review

Trustpilot