Scan NL1134 Brass Combination Padlock 28mm

MPN
NL1134
Brand
Scan
EAN-13
5023969007854
Order Code
98-3719
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Scan Brass Padlock has the following specifications:

Padlock Width: 28mm.
Shackle Height: 25.4mm.
Shackle Diameter: 5mm.
Shackle Width: 12.7mm.
Security Rating: 2.


Reviews

Be the first to submit a review

Trustpilot