Scan NL1124 Brass Combination Padlock 20mm

MPN
NL1124
Brand
Scan
EAN-13
5023969007847
Order Code
98-3718
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Scan Brass Combination Padlock has the following specifications:

Padlock Width: 20mm.
Shackle Height: 21.5mm.
Shackle Diameter: 3.0mm.
Shackle Width: 9mm.
Security Rating: 1.


Reviews

Be the first to submit a review

Trustpilot