Scan NJC3266DQS Nitrile Palm Impact Cut D Gloves - L (Size 9)

MPN
NJC3266DQS
Brand
Scan
EAN-13
5023969011264
Order Code
68-5595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Scan Safety Cut D Impact Glove provides a high level of protection while maintaining the dexterity needed for day-to-day tasks. The 13g liner offers Cut D level protection, suitable for the majority of tasks involving blades. Unlike gloves with steel fibres, these gloves are more dexterous and lightweight. 

25% of the technical liner includes recycled polyester, reducing the use of virgin plastics in manufacturing. The sandy foam nitrile-dipped palms are resistant to oil and greases, making them suitable for use in both wet and dry conditions.

 An additional reinforced nitrile patch between the finger and thumb enhances grip, especially when using hand and power tools. The ergonomically designed impact protection panels move with the hand to maintain day-long comfort. These gloves are also compatible with touch screen electronic devices.

EN388 Mechanical hazard 4 = Abrasion 1-4 X = Blade Cut 1-5 4 = Tear 1-4 2 = Puncture 1-4 D = 2nd Cut A-F P = Impact Protection P.


Type Gloves

Reviews

Be the first to submit a review

Trustpilot