Scan MKIT07TB2 Signs Display - 100 Signs (Metal)

MPN
MKIT07TB2
Brand
Scan
EAN-13
5015397451545
Order Code
97-1219
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £224.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Scan hanging sign merchandiser complete with 25 selected best selling Mini signs (5 of each type).
Designed to hang on the side of one of our 40 unit or Combination merchandisers, or directly onto pegboard or slat board.
Signs are 200 x 50mm in size, wrapped, barcoded and with a self adhesive backing. Ideal point of sale unit to place in a retail environment or trade counter.
This range includes the most commonly used brass and chrome effect messages.
Note that the chrome effect signs are recommended for indoor use only.
Size (HxWxD): 1250 x 290 x 65mm.
Merchandisers supplied free of charge on loan.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot