Scan MKIT04TB Signs Display - 144 Signs (Combi Stand)

Order Code:

97-1220

Brand: Scan MPN: MKIT04TB EAN-13: 5015397451521
Qty Unit Price (Ex VAT)
1+ £886.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Scan floor standing sign merchandiser complete with 71 selected best selling signs (144 items in total)
Unit contains 51 signs at 200 x 300mm (2 of each type) and 19 signs at 400 x 600mm (2 of each type). Also includes 4 rigid backing boards, suitable for the larger signs.
Signs wrapped, barcoded and with a self adhesive backing. Ideal point of sale unit to place in a retail environment or trade counter.
Size (HxWxD): 1940 x 780 x 440mm.
Merchandisers supplied free of charge on loan.


Type Sign
Dimensions 200 x 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot