Scan JE138141B Fall Arrest Pro Harness 5 Point

MPN
JE138141B
Brand
Scan
EAN-13
5023969319032
Order Code
97-0907
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Scan Fall Arrest Pro Harness 5 Point is commonly used within the construction industry, by scaffolding and steel erectors plus any at height workman. It is made from 100% polyester and features: a dorsal attachment D-ring, 2 attachment webbing loops on the chest and thigh strap and 2 side D-rings on waist support belt, shoulder strap and thigh strap.

It has a flexible, lightweight design that offers very little restriction to movement. Fitted with additional comfort features: a comfort pad within the waist support belt and an adjustable chest, waist and thigh strap.

Supplied with a thick micron poly bag.

Strength >23kN, manufactured and tested to EN 361.


Type Harness

Reviews

Be the first to submit a review

Trustpilot