Scan JC-B917 4 D-Ring Chukka Safety Boots Black UK 3 EUR 36

MPN
JC-B917
Brand
Scan
EAN-13
5023969013107
Order Code
68-4058
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size UK:

    3 4 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Scan Chukka Safety Boots have grained leather uppers offering excellent resistance against abrasion. With anti-static, energy absorbent polyurethane soles for comfort, strength and durability. The padded ankle collars provide additional comfort whilst the 200 Joule steel toecaps and midsole provide protection. The soles are resistant to oil, acid, alkaline, heat (180°C) and penetration.

Conforms to EN ISO 20345 standard.
Safety Rating: S1P.
Slip Rating: SRC.


Type Safety Boots
Colour Black
Size UK 3

Reviews

Be the first to submit a review

Trustpilot