Scan H3101-5 Grey PU Coated Cut 5 Gloves - XXL (Size 11)

MPN
SCAGLOCUT5XX
Brand
Scan
EAN-13
5023969317564
Order Code
97-0987
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    M XXL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

These Scan Grey Polyurethane Coated Cut 5 Liner Gloves are highly cut, tear and puncture resistant, with excellent grip and flexibility. Their palms and fingers are coated with Polyurethane and have a knitted, seamless liner. The gloves are lightweight, at only 13g per glove.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 5
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 3

1 x Pair of Scan Grey PU Coated Cut 5 Gloves Size 11 Extra Extra Large


Disposable No
Size XXL
Material PU coated
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot