Grey PU Coated Cut 5 Gloves - M (Size 8)

Scan Brand: Scan

These Scan Grey Polyurethane Coated Cut 5 Liner Gloves are highly cut, tear and puncture resistant, with excellent grip and flexibility. Their palms and fingers are coated with Polyurethane and have a knitted, seamless liner. The gloves are lightweight, at only 13g per glove.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 5
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 3

1 x Pair of Scan Grey PU Coated Cut 5 Gloves Size 8 Medium

Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static
Scan H3101-5 Grey PU Coated Cut 5 Gloves - M (Size 8)
Scan H3101-5 Grey PU Coated Cut 5 Gloves - M (Size 8)
Standard range
Order code: 97-0983
MPN: SCAGLOCUT5M

Despatched same day - 5 in stockContact us for additional stock
1+ £4.79
Price per unit Ex VAT
M No PU coated Glove No 1 Pair No
Scan H3101-5 Grey PU Coated Cut 5 Gloves - XXL (Size 11)
Scan H3101-5 Grey PU Coated Cut 5 Gloves - XXL (Size 11)
Standard range
Order code: 97-0987
MPN: SCAGLOCUT5XX

Despatched within 2 working days - 2 in stock
1+ £19.00
Price per unit Ex VAT
XXL No PU coated Glove No 1 Pair No

Trustpilot