Scan H3101-3 Grey PU Coated Cut 3 Gloves - M (Size 8)

MPN
SCAGLOCUT3M
Brand
Scan
EAN-13
5023969318813
Order Code
97-0980
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    M XXL
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These Scan Grey Polyurethane Coated Gloves are fitted with a 13 gauge, cut 3 resistant, knitted seamless liner. The palms and fingers are coated with polyurethane. They are suitable in cutting environments such as wood and glass, and also suit a laboratory as a protective glove.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 3
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 1

1 x Pair of Scan Grey PU Coated Cut 3 Gloves - Size 8 Medium


Disposable No
Size M
Material PU coated
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot