Grey PU Coated Cut 3 Gloves - L (Size 9)

Scan Brand: Scan

These Scan Grey Polyurethane Coated Gloves are fitted with a 13 gauge, cut 3 resistant, knitted seamless liner. The palms and fingers are coated with polyurethane. They are suitable in cutting environments such as wood and glass, and also suit a laboratory as a protective glove.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 4
Blade Cut Performance Index (1-5): 3
Tear Performance Index (1-4): 4
Puncture Performance Index (1-4): 1

1 x Pair of Scan Grey PU Coated Cut 3 Gloves - Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static
Scan H3101-3 Grey PU Coated Cut 3 Gloves - M (Size 8)
Scan H3101-3 Grey PU Coated Cut 3 Gloves - M (Size 8)
Standard range
Order code: 97-0980
MPN: SCAGLOCUT3M

Despatched within 4 working days - 50 in stock
1+ £14.00
Price per unit Ex VAT
M No PU coated Glove No 1 Pair No
Scan H3101-3 Grey PU Coated Cut 3 Gloves - XXL (Size 11)
Scan H3101-3 Grey PU Coated Cut 3 Gloves - XXL (Size 11)
Standard range
Order code: 97-0982
MPN: SCAGLOCUT3XX

Despatched within 4 working days - 20 in stock
1+ £14.00
Price per unit Ex VAT
XXL No PU coated Glove No 1 Pair No

Trustpilot