Scan GY-0002-1 Lock Out Hasp

MPN
GY-0002-1
Brand
Scan
EAN-13
5023969008097
Order Code
98-3701
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Scan Lock Out Hasp provides a safe and secure method for locking off electrical boxes and circuit breakers until work has been finished. It has a durable steel construction. The hasp can accommodate 6 individual lockout padlocks so the electric can only be switched back on once all padlocks have been removed ensuring safe working conditions.

Use with SCAPLLORED Lockout Padlocks.

Specifications:

Size: 25mm.
Length: 115mm.
Width: 40mm.
Max. Shackle Diameter:10mm.


Reviews

Be the first to submit a review

Trustpilot