Scan EC-1001A-C Foam Earplugs & Cord SNR 34 dB (6 Pairs)

MPN
EC-1001A-C
Brand
Scan
EAN-13
5023969271026
Order Code
97-0958
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.30 £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Scan Tapered Foam Earplugs made from soft energy absorbing polymer foam, which compresses and then expands for a perfect fit in the ear canal with the benefit of attached cords to avoid dropping or loss and are visible in use. Reduces sound levels to the ear drum while maintaining aural contact. Easy insertion and removal. Supplied as 6 pairs, in 3 re-sealable containers each with 2 pairs of earplugs.

Conform to EN352-2:2002.

SNR = 34dB (Single Number Rating (SNR) =the number of decibels reduced by the product).


Type Ear plugs
Single Number Rating 34dB
Colour Yellow
EN Standard EN 352
Quantity 6

Reviews

Be the first to submit a review

Trustpilot