Scan BQ-0002 Heavy-Duty Van Padlock

MPN
BQ-0002
Brand
Scan
EAN-13
5023969008110
Order Code
98-3747
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Scan Heavy-Duty Van Padlock is suitable for use with the SCAVANHASP or as a replacement if required. This nickel plated padlock is very hard wearing and weather resistant. The 6 pin brass cylinder means it resists picking and is durable and rustproof. The concealed hardened shackle resists drilling, sawing and prying. The padlock also has key retention so it cannot be left unlocked and the keys can only be removed once locked.

Supplied with 2 keys.

Specifications:

Width: 75mm.
Hasp Hole Width: 44.3mm.
Shackle Diameter: 10.1mm.
Security Rating: 8.


Reviews

Be the first to submit a review

Trustpilot