Scan 6023 No Free Newspapers Or Junk Mail - Polished Brass Effect 200 x 50mm

MPN
6023
Brand
Scan
EAN-13
5015397144850
Order Code
97-1126
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

Scan self-adhesive sign with black text/graphic. Printed using UV resistant inks.

Available in a polished brass or polished chrome effect.

Please note polished chrome effect signs are not recommended for exterior use.

Size: 200 x 50mm.
Message: 'No Free Newspapers Or Junk Mail'.

Polished brass effect self-adhesive sign with black text/graphic. Printed using UV resistant inks.

Size: 200 x 50mm.
Message: 'NO FREE NEWSPAPERS OR JUNK MAIL'.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot