No Free Newspapers Or Junk Mail - Polished Brass Effect 200 x 50mm

Scan Brand: Scan

Scan self-adhesive sign with black text/graphic. Printed using UV resistant inks.

Available in a polished brass or polished chrome effect.

Please note polished chrome effect signs are not recommended for exterior use.

Size: 200 x 50mm.
Message: 'No Free Newspapers Or Junk Mail'.

Polished brass effect self-adhesive sign with black text/graphic. Printed using UV resistant inks.

Size: 200 x 50mm.
Message: 'NO FREE NEWSPAPERS OR JUNK MAIL'.

Description Image Product Buy Pricing (Ex VAT) Type Dimensions
Scan 6023 No Free Newspapers Or Junk Mail - Polished Brass Effect 200 x 50mm
Scan 6023 No Free Newspapers Or Junk Mail - Polished Brass Effect 200 x 50mm
Standard range
Order code: 97-1126
MPN: 6023

Despatched within 2 working days - 1 in stock
1+ £4.70
Price per unit Ex VAT
Sign 200 x 50mm
Scan 6023C No Free Newspapers Or Junk Mail - Polished Chrome Effect 200 x 50mm
Scan 6023C No Free Newspapers Or Junk Mail - Polished Chrome Effect 200 x 50mm
Standard range
Order code: 97-1127
MPN: 6023C

Despatched within 4 working days - 5 in stock
1+ £4.70
Price per unit Ex VAT
Sign 200 x 50mm

Trustpilot