Scan 5200 Running Man Arrow Right - PVC 200 x 50mm

MPN
5200
Brand
Scan
EAN-13
5015397144447
Order Code
97-1190
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Scan Safety signs are made from 1mm thick, durable PVC. Their aggressive water-based adhesive enables the signs to easily stick on to and remain on any wall. They are printed using UV resistant inks, which resist fading. They are easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA5200 safety sign has the following specifications:
Individual size: 200 x 50mm.
Running Man Arrow Right.


Type Sign
Dimensions 200 x 50mm

Reviews

Be the first to submit a review

Trustpilot