Scan 5004W White PU Coated Gloves - XL (Size 10) (Pack 12)

MPN
SCAGLOPUW12X
Brand
Scan
EAN-13
5023969317403
Order Code
97-1283
Country of Origin
China

No longer stocked


Scan White PU Coated Gloves offer lightweight protection with a slightly enhanced gripping power. The 13 gauge polyester liner provides added warmth. The palm has been dipped in polyurethane. Seamless design with a knitted wrist.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 3
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

12 x Pairs of Scan White PU Coated Gloves - Size 10 Extra Large


Disposable No
Size XL
Material PU coated
Type Glove
Powdered No
Quantity 12 Pairs
Anti-Static No

Trustpilot