Scan 5002 PVC Knitwrist Gloves - L (Size 9)

MPN
5002
Brand
Scan
EAN-13
5023969224213
Order Code
97-1183
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Scan PVC Knitwrist Glove is a fully coated to protect against oil, grease and most household chemicals. The gloves are resistant to abrasions and tears. They have knitted wristbands that protect against dust infiltration.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1


Disposable No
Size L
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot