Scan 4052 Strictly No Admittance To Unauthorised Persons - PVC 400 x 600mm

MPN
4052
Brand
Scan
EAN-13
5015397140913
Order Code
97-1236
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA4052 safety sign has the following specifications:
Size: 400 x 600mm
Message: 'Strictly no admittance to unauthorised persons'.


Type Sign

Reviews

Be the first to submit a review

Trustpilot