Scan 4020 Approved PPE Must Be Worn - PVC Sign 600 x 400mm

MPN
4020
Brand
Scan
EAN-13
5015397284877
Order Code
98-3594
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This SCAN Safety Sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. Printed with UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable. Helps limit company liability should accident occur.

Specifications:

Size: 600 x 400mm.
Message: 'Approved Personal Protection Equipment must be worn'.


Reviews

Be the first to submit a review

Trustpilot