Scan 4007 High Visibility Jackets Must Be Worn In This Site - PVC Sign 200x300mm

MPN
4007
Brand
Scan
EAN-13
5015397221810
Order Code
98-3593
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.32 £28.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This SCAN Safety Sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. Printed with UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable. Helps limit company liability should accident occur.

Specifications:

Size: 200 x 300mm.
Message: 'High visibility clothing must be worn in this site'.


Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot