Scan 3.569 MAG PRO Rechargeable Work Light

MPN
3.569
Brand
Scan
EAN-13
5708997356906
Order Code
98-3782
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £66.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SCANGRIP® MAG PRO Rechargeable Work Light with a stepless dimmer function in the range of 10 to 100%. COB LEDs provides up to 600 lumens of light and the clever design provides work light and flashlight functionality in one unit. The lamp head is flexible and tilts up to 180°.

Its ergonomic design ensures comfort and ease of use. Three strong in-built magnetic holders and two retractable hanging hooks provide ultimate flexibility. There is also a battery life indicator on the front of the light.

Specifications:

Main Light:
Luminous Flux, Max./Min.: 600/60 Lumens.
Illuminance, Max./Min. (@0,5m): 900/90 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 120°.

Secondary Light:
Luminous Flux, Max.: 150 Lumens.
Illuminance, Max.: 2,000 Lux.
Illuminance Distance: 0.50m.
Length: 261mm.
Power Source: Rechargeable Battery.


Reviews

Be the first to submit a review

Trustpilot