Scan 3.5391 Large Magnetic Bracket

MPN
3.5391
Brand
Scan
EAN-13
5708997353912
Order Code
98-3772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This SCANGRIP® Large Magnetic Bracket offers flexible mounting and positioning of NOVA and MULTIMATCH work lights on magnetic surfaces. The magnet is rubber-coated to protect and avoid scratching the surface.

To obtain maximum flexibility, the magnet is turnable and can be rotated to any desirable position. So, even where the magnetic surface available is limited, the flexible magnetic mounting bracket can be used.

Specifications:
Holding Force: 40kg or 420N.
Size (LxWxH): 260 x 40 x 56mm.
Weight: 0.70kg.


Reviews

Be the first to submit a review

Trustpilot