Scan 2EFAB2 Fold Flat Disposable Odour Mask Valved FFP2 Protection (Pack 3)

MPN
2EFAB2
Brand
Scan
EAN-13
5023969271118
Order Code
97-0972
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Scan FFP2 Premier Valved Odour Disposable Masks have active carbon cover pre-filters, which protect lungs against organic vapour and gas below the Occupational Exposure Limits. Designed to cover the nose, mouth and chin. The construction is made of the filter material itself, and the exhalation valve allows for easy breathing. They are flat folding for easy pocket storage.

The masks have elasticated retaining straps to keep them securely in place. In addition they have an adjustable nose clip and soft foam nose piece for custom fitting.

Resistance to clogging.These masks have passed the optional Dolomite clogging test, giving the user better breathing resistance for longer.

To be disposed of after each period of work or 4 hour shift.

FFP2 protection level, suitable for protecting against particles of between 2-5 microns. For use with: painting, varnishing odours, brick dust, concrete and plaster, ceramic tile dust, hand sanding of wood and MDF, power tools, metal working and loft insulation.

Conform to EN149:2001 and A1:2009.


Type Mask
Filter Protection Level FFP2
Mask Shape Flat-Fold
Pack Size 3
Valved Yes

Reviews

Be the first to submit a review

Trustpilot