Scan 2EFA33 Fold Flat Disposable Valved Disposable Mask FFP3 Protection (Pack 3)

MPN
2EFA33
Brand
Scan
EAN-13
5023969271095
Order Code
97-0973
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.68 £12.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

These Scan FPP3 Premier valved disposable masks are designed to cover the nose, mouth and chin. The construction is made of the filter material itself, and the exhalation valve makes breathing easier. These masks have passed the optional Dolomite clogging test, giving the user better breathing resistance for longer. They are flat folding for easy pocket storage. They are ideal for use with:
- Brick dust
- Toxic waste disposal
- Casting metals
- Smoke fumes
- Paint and varnish fumes
- Welding
- Hand and power sanding of soft and hard wood and MDF dust
- Masonry and concrete dust
- Metalworking with power tools
- Loft insulation/fibre glass
- Mineral fibres
- Silica
- Conforms to EN149:2001+A1:2009.

With a FPP3 protection level, these masks will protect lungs against very fine particles (less than 2 microns), such as very fine dusts, fibres, aqueous mists and oil-based mists. For a guide on protection levels, please see below.

The masks have elasticated retaining straps to keep them securely in place. In addition they have an adjustable nose clip and full PVC face seal for custom fitting. The non-irritating inner face piece ensures added comfort. To be disposed of after each period of work or 8 hour shift.

The masks conform to EN149: 2001 + A1: 2009

Disposable Mask Protection Levels:
FFP1: Particles larger than 5 microns. Dusts, Fumes, Aqueous mists, Oil based mists
FFP2 Particles between 2 and 5 microns. Fine dusts, Fibres, Aqueous mists, Oil based mists
FFP3 Particles less than 2 microns. Very fine dusts, Fibres, Aqueous mists, Oil based mists
EN149 Filtering Face Piece for Particulates.


Type Mask
Filter Protection Level FFP3
Mask Shape Flat-Fold
Pack Size 3
Valved Yes

Reviews

Be the first to submit a review

Trustpilot