Scan 2ECT35 Moulded Duranet Disposable Mask FFP2 (Pack of 2)

MPN
2ECT35
Brand
Scan
EAN-13
5023969313030
Order Code
97-1114
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Scan Moulded Duranet Disposable Mask with a mesh support for increased durability and shape retention, provides a tight seal and enhanced user comfort over extended periods of use. These masks are fitted with an exhalation valve for improved breathing resistance and reduced heat build-up inside the respirator and feature elasticated retaining straps and an adjustable nose clip with a soft foam nosepiece for an efficient seal. The inner face piece is non-irritating to ensure added user comfort.

With an FFP2 protection level, these masks are suitable for protecting from particles between 2 and 5 microns. To be disposed of after each period of work or 8 hour shift.

Conforms to EN149:2001 and A1:2009.


Type Mask
Filter Protection Level FFP2
Mask Shape Moulded
Pack Size 2
Valved Yes

Reviews

Be the first to submit a review

Trustpilot