Scan 2544 EXTRA LARGE Disposable Overall Blue XL (42-45in)

MPN
2544 EXTRA LARGE
Brand
Scan
EAN-13
5023969233796
Order Code
97-0888
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Scan Disposable Overall with knitted cuffs, elasticated hood, waist and ankles.

Concealed doubled zips and externally triple stitched.

Available in: M, L, XL, XXL.

Type: 60g heavy-duty.
Colour: Blue.

Size: XL

Chest: 108 - 115cm

Height: 179 - 187cm


Reviews

Be the first to submit a review

Trustpilot