Scan 250 Sound Horn - PVC Sign 200 x 300mm

MPN
250
Brand
Scan
EAN-13
5015397133120
Order Code
98-3584
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.60 £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This SCAN Safety Sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. Printed with UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable. Helps limit company liability should accident occur.

Specifications:

Size: 200 x 300mm.
Message: 'Sound horn'.


Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot