Scan 1652 Private Property Keep Out - PVC 300 x 200mm

MPN
1652
Brand
Scan
EAN-13
5015397139771
Order Code
97-1166
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.64 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. Its aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear writing.

Complies with BS5499 and/or ISO7010 design criteria where applicable.

The SCA1652 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'PRIVATE PROPERTY KEEP OUT'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot