Scan 1607 Notice Concealed CCTV Cameras Operate On Premises - PVC 300x200mm

MPN
1607
Brand
Scan
EAN-13
5015397138545
Order Code
97-1148
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. Its aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.

The SCA1607 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Notice Concealed CCTV cameras operate on these premises'.


Type Sign
Dimensions 200 x 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot