Scan 1553 First Aid Box / First Aid - PVC 300 x 200mm

MPN
1553
Brand
Scan
EAN-13
5015397136794
Order Code
97-0943
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

These Scan Safety signs are made from 1mm thick, durable PVC. Their aggressive water-based adhesive enables the signs to easily stick on to and remain on any wall. They are printed using UV resistant inks, which resist fading. They are easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1553 safety signs have the following specifications:
Individual size: 300 x 100mm
Sheet size: 200 x 300mm
Messages: 'First aid box' and 'First aid'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot