Scan 1540 Fire Exit Keep Clear - PVC 300 x 200mm

MPN
1540
Brand
Scan
EAN-13
5015397265432
Order Code
97-0920
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.56 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1540 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Fire exit. Keep clear'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot