Scan 1513 Fire Exit Keep Clear - PVC 300 x 200mm

Order Code:

97-0918

Brand: Scan MPN: 1513 EAN-13: 5015397136244
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 2 working days

This Scan Safety sign is made from 1mm thick, durable PVC. Its aggressive water-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1513 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Fire exit Keep clear'.


Type Sign
Dimensions 200 x 300mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot