Scan 1351 Fire Extinguisher - PVC 300 x 100mm

MPN
1351
Brand
Scan
EAN-13
5015397134851
Order Code
97-0933
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.56 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These 2 Scan Safety signs are made from 1mm thick, durable PVC. Their aggressive water-based adhesive enables the signs to easily stick on to and remain on any wall. They are printed using UV resistant inks, which resist fading. They are easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1351 safety signs have the following specifications:
Individual size: 300 x 100mm each
Total sheet size: 200 x 300mm
Message: 'Fire Extinguisher'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot