Scan 1309 Caution Hot Water - PVC 200 x 300mm

MPN
1309
Brand
Scan
EAN-13
5015397142672
Order Code
97-0839
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

These Scan Hazard signs are made from 1mm thick, durable PVC. Their aggressive water-based adhesive enables the signs to easily stick on to and remain on any wall. They are printed using UV resistant inks, which resist fading. They are easy to read with clear writing and illustration.

Complies with BS5499 and/or ISO7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA1309 safety signs have the following specifications:
Individual size: 100 x 150mm
Sheet size: 200 x 300mm
Message: 'Caution Hot water'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot