Scan 0552 No Smoking - PVC 200 x 300mm

MPN
0552
Brand
Scan
EAN-13
5015397134417
Order Code
97-1136
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

These 4 identical Scan Safety signs are made from 1mm thick, durable PVC. Their aggressive water-based adhesive enables the signs to easily stick on to and remain on any wall. They are printed using UV resistant inks, which resist fading. They are is easy to read with clear instruction and illustration.

Complies with BS5499 and/or ISO 7010 design criteria where applicable.
Helps limit company liability should an accident occur.

The SCA0552 safety signs have the following specifications:
Size: 100 x 150mm
Total sheet size: 200 x 300mm
Message: 'No smoking'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot