Scan 0550 No Smoking - PVC 200 x 300mm

MPN
0550
Brand
Scan
EAN-13
5015397134394
Order Code
97-1134
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.56 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Scan No Smoking sign is made from 1mm self-adhesive durable PVC, printed using UV resistant inks.
Aggressive water-based adhesive.

Complies with BS5499 and/or ISO 7010 design criteria where applicable.
Helps limit company liability should an accident occur.

Helps limit company liability should an accident occur.

Size: 200 x 300mm.
Message: 'No smoking'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot