Scan 03.6111C DUO CONNECT Compact Floodlight 18V Bare Unit

MPN
03.6111C
Brand
Scan
EAN-13
5708997006986
Order Code
98-3796
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £85.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SCANGRIP® DUO CONNECT Compact Floodlight with two lamp heads to provide illumination from any lighting angle. Both lamp heads have dual axis rotation which means the lamp heads can be rotated in all directions independent of each other providing completely flexible positioning of the light source. When folded the DUO CONNECT is very compact and streamlined. DUO CONNECT can be positioned on the surface with the battery base (NOT SUPPLIED) acting as the stand. There is also a foldable metal hook for flexible suspension.

Comes as a Bare Unit.

Can be powered by:

-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.

-CONNECT POWER SUPPLY.

-An 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 2,500/1,2500 Lumens.
Illuminance, Max.Min. (@0,5m): 2,500/1,250 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 180°.
Dimensions: 224 x 78 x 91mm.
Weight: 0.62kg.


Reviews

Be the first to submit a review

Trustpilot