Scan 03.6105C TOWER 5 CONNECT Floodlight with Integrated Tripod 18V Bare

MPN
03.6105C
Brand
Scan
EAN-13
5708997006788
Order Code
98-3793
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £251.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SCANGRIP® TOWER 5 CONNECT has two 360° flexible and turnable floodlights, the lights can be positioned in many different positions to obtain the desired lighting angle, providing perfect lighting condition for painting and installation work. It is extendable up to 2 meters and features two level light output (50-100%) which makes it possible to adjust the light according to the work task.

Slim and lightweight design with a QUICK-FOLD system, makes it fast to set up in only a few seconds and fold again when the job is done. In folded position, it is compact and designed for one-hand transport with the integrated carrying handle. Comes as a Bare Unit.

Can be powered by:
-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah
-CONNECT POWER SUPPLY
-A 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 5,000/2,500 Lumens.
Illuminance, Max.Min. (@0,5m): 8,000/4,000 Lux.
Illuminance Distance: 0.20m.
Beam Angle: 110°.
Dimensions: 121 x 153 x 892mm.
Weight: 5.2kg.


Reviews

Be the first to submit a review

Trustpilot