Scan 0202 Fire Action Procedure - Photoluminescent 200 x 300mm

MPN
0202
Brand
Scan
EAN-13
5015397265043
Order Code
97-0910
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Scan high intensity safety sign is made from 1.3mm thick, rigid material. It is printed using UV resistant inks, which resist fading. The background of this sign is photoluminescent, which means that is glows and can be seen in the dark. It is non toxic, non radioactive with no lead of phosphorous. The sign is easy to read with clear instruction and illustration.

Exceeds PSPA Class 1 classification
Complies with BS5499 and/or ISO 7010 design criteria where applicable.

The SCA0202 safety sign has the following specifications:
Size: 200 x 300mm
Message: This sign details a fire action procedure, including spaces to write the Fire Brigade phone number, and point of assembly.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot