Scaleo Systems VV-210130-0-C Dry Lining Box 48x52.5x25 mm 1 piece

MPN
VV-210130-0-C
EAN-13
4260761940090
Order Code
10-5217
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.29 £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The dry lining box Scaleo Systems VV-210130-0-C, measuring 48 x 52.5 x 25 mm, is designed for effective cable management in plasterboard installations. Manufactured by Scaleo Systems, this compact junction box facilitates neat and secure electrical connections. It is typically used in domestic or commercial settings where a flush-mounted solution is needed.
Type Dry lining box
Material ABS plastic
Colour Black
Dimensions (L x W x H) 48 x 52.5 x 25 mm
Enclosure Height 25mm
Enclosure Length 48mm
Enclosure Width 52.5mm
Maximum Temperature +70°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot