SC Johnson Professional SPC1L Stokoderm® Sun Protect 50 PURE Cartridge 1 litre

MPN
SPC1L
EAN-13
4016208103166
Order Code
98-3819
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 02/11/2026

SC Johnson Professional Stokoderm® Sun Protect 50 PURE is a broad spectrum, perfume-free and water resistant SPF50 sunscreen. Ideal for professional use to protect the skin against harmful UVA, UVB and UVC rays. It has a water resistant formula. Tested to retain SPF50 protection after 80 minutes in water.

With a non-greasy after feel to encourage regular use and help limit the effect on dexterity with hand held tools. Contains Glycerine, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use.

Conforms to the European recommendation for providing protection against harmful UVA rays. Provides additional protection against UVC rays as created artificially during certain industrial processes, such as arc welding. Does not replace personal protective equipment.

Silicone-free, the product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings. Compatible with rubber production processes. Independently tested at the German Institute of Rubber Technology (DIK) and proven to have no negative effect on the vulcanisation process.

Supplied in a 1 litre Cartridge. Compatible with Stokoderm® Sun Protect 50 PURE Dispenser 1 litre (SCJSUN1LDS).


Reviews

Be the first to submit a review

Trustpilot